Part Details for ES2-HB-N by OMRON Corporation
Overview of ES2-HB-N by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ES2-HB-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ES2HBN
|
Avnet Americas | Humidity Sensor High Polymer Resistive 20% to 95% Detection Range 24V 4mA - Bulk (Alt: ES2HBN) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$550.3176 / $658.5768 | Buy Now |
DISTI #
653-ES2-HB-N
|
Mouser Electronics | Board Mount Humidity Sensors Temp/Humid Sensor | 0 |
|
$611.2500 / $620.7200 | Order Now |
DISTI #
ES2HBN
|
Avnet Americas | Humidity Sensor High Polymer Resistive 20% to 95% Detection Range 24V 4mA - Bulk (Alt: ES2HBN) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$550.3176 / $658.5768 | Buy Now |