Part Details for ES21-SA10D1 (ALTERNATE: 6036146) by SICK AG
Overview of ES21-SA10D1 (ALTERNATE: 6036146) by SICK AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ES21-SA10D1 (ALTERNATE: 6036146)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70872657
|
RS | Safety Command Device, Switch, ES21,1NC 1NO,3A@250VAC 2A@24VDC, Cbl Gland,2xM20 | SICK ES21-SA10D1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$114.6300 / $128.7900 | RFQ |