There are no models available for this part yet.
Overview of ES2425 by Chemtronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ES2425 by Chemtronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61H7051
|
Newark | Cable Cleaner, Aerosol, 13.5Oz, Cleaner Type:Contact Cleaner, Cleaner Applications:Coaxial Cable, Contacts And Relays, Equipment And Tools, Fiber Optic Connections, Telecom, Dispensing Method:Aerosol, Volume:-, Weight:13.5Oz Rohs Compliant: Yes |Chemtronics ES2425 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 22 |
|
$12.3900 | Buy Now | |
DISTI #
75-ES2425-ND
|
DigiKey | POW-R-WASH CABLE CLEANER Min Qty: 1 Lead time: 5 Weeks Container: Can |
15 In Stock |
|
$12.8510 / $18.7000 | Buy Now | |
DISTI #
5168-ES2425
|
Mouser Electronics | Chemicals CABLE CLEANER 13.5oz/385g AEROSOL RoHS: Compliant | 0 |
|
$12.8500 / $14.4300 | Order Now | |
DISTI #
70219363
|
RS | Cleaner, Pow-R-Wash Cable Cleaner, Solvent cleaner, 13.5 oz. aerosol | ITW Chemtronics ES2425 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 6 |
|
$13.2900 / $14.7700 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.3400 / $17.5900 | Buy Now | ||
DISTI #
237CH2425
|
Techni-Tool, Inc. | Chemtronics ES2425 Cable Cleaner, Pow-R-Wash, Plastic-Safe, 13.5 oz Aerosol | 5 |
|
$17.2900 | Buy Now | |
DISTI #
237CH2425
|
TestEquity LLC | Chemtronics ES2425 Cable Cleaner, Pow-R-Wash, Plastic-Safe, 13.5 oz Aerosol | 5 |
|
$17.2900 | Buy Now |