Part Details for ES2A-LTP by Micro Commercial Components
Overview of ES2A-LTP by Micro Commercial Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ES2A-LTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ES2A-LTPMSCT-ND
|
DigiKey | DIODE GEN PURP 50V 2A DO214AC Min Qty: 1 Lead time: 11 Weeks Container: Tape & Reel (TR), Cut Tape (CT) |
5254 In Stock |
|
$0.0631 / $0.4100 | Buy Now |
DISTI #
833-ES2A-LTP
|
Mouser Electronics | Rectifiers DIODE 50V 2A DO-214AC RoHS: Compliant | 2068 |
|
$0.0600 / $0.3600 | Buy Now |
|
Future Electronics | Rectifiers DIODE 50V 2A DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0572 / $0.0623 | Buy Now |
Part Details for ES2A-LTP
ES2A-LTP CAD Models
ES2A-LTP Part Data Attributes
|
ES2A-LTP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
ES2A-LTP
Micro Commercial Components
Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-214AC | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | SUPER FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for ES2A-LTP
This table gives cross-reference parts and alternative options found for ES2A-LTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES2A-LTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS25-XX-TR70 | Rectifier Diode, | Taitron Components Inc | ES2A-LTP vs SS25-XX-TR70 |
SS25LHR3G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | ES2A-LTP vs SS25LHR3G |
SS25LHRVG | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | ES2A-LTP vs SS25LHRVG |
G2AFF1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | ES2A-LTP vs G2AFF1 |
GS2AF1 | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | ES2A-LTP vs GS2AF1 |
SR25UF_R2_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, GREEN, ULTRA THIN, PLASTIC, SMAF, 2 PIN | PanJit Semiconductor | ES2A-LTP vs SR25UF_R2_00001 |
UF2A | Rectifier Diode, 1 Element, 2A, 50V V(RRM), | Galaxy Microelectronics | ES2A-LTP vs UF2A |
ES2ABF | Rectifier Diode, | Rectron Semiconductor | ES2A-LTP vs ES2ABF |
SK25F_R1_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, SMBF, 2 PIN | PanJit Semiconductor | ES2A-LTP vs SK25F_R1_00001 |
SR25UF-AU_R2_000A1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, GREEN, ULTRA THIN, PLASTIC, SMAF, 2 PIN | PanJit Semiconductor | ES2A-LTP vs SR25UF-AU_R2_000A1 |