Part Details for ES2AA by Diodes Incorporated
Overview of ES2AA by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ES2AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T8969
|
Newark | Diode, Rectifier, S Fast, 2A, 50V, Sma, Repetitive Peak Reverse Voltage:50V, Average Forward Current:2A, Diode Configuration:Single, Forward Voltage Max:920Mv, Reverse Recovery Time:25Ns, Forward Surge Current:50A, No. Of Pins:2 Pin Rohs Compliant: Yes |Diodes Inc. ES2AA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Quest Components | 3366 |
|
$0.1984 / $0.9920 | Buy Now | |
DISTI #
2061427
|
element14 Asia-Pacific | DIODE, RECTIF, S FAST, 2A, 50V, SMA RoHS: Compliant Min Qty: 5 Container: Cut Tape | 2613 |
|
$0.1378 / $0.5194 | Buy Now |
DISTI #
2061427RL
|
element14 Asia-Pacific | DIODE, RECTIF, S FAST, 2A, 50V, SMA RoHS: Compliant Min Qty: 100 Container: Reel | 2613 |
|
$0.1378 / $0.2415 | Buy Now |
DISTI #
2061427RL
|
Farnell | DIODE, RECTIF, S FAST, 2A, 50V, SMA RoHS: Compliant Min Qty: 100 Lead time: 51 Weeks, 1 Days Container: Reel | 2613 |
|
$0.1280 / $0.2283 | Buy Now |
DISTI #
2061427
|
Farnell | DIODE, RECTIF, S FAST, 2A, 50V, SMA RoHS: Compliant Min Qty: 5 Lead time: 51 Weeks, 1 Days Container: Cut Tape | 2613 |
|
$0.1280 / $0.5632 | Buy Now |
Part Details for ES2AA
ES2AA CAD Models
ES2AA Part Data Attributes:
|
ES2AA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ES2AA
Diodes Incorporated
Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, SMA, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.92 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for ES2AA
This table gives cross-reference parts and alternative options found for ES2AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES2AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES2AAR2 | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | ES2AA vs ES2AAR2 |
ES2AAF2G | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | ES2AA vs ES2AAF2G |
ES2AAHF3G | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | ES2AA vs ES2AAHF3G |
ER2A-G | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | ES2AA vs ER2A-G |
ES2AAHM2 | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | ES2AA vs ES2AAHM2 |
ER2A | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AA, PLASTIC, HSMB, 2 PIN | Micro Commercial Components | ES2AA vs ER2A |
ES2AAHR3G | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | ES2AA vs ES2AAHR3G |
ES2AAF3 | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | ES2AA vs ES2AAF3 |
ES2AAE2G | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | ES2AA vs ES2AAE2G |
ES2AA-7 | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, PLASTIC, SMA, 2 PIN | Diodes Incorporated | ES2AA vs ES2AA-7 |