Part Details for ES2B by Taiwan Semiconductor
Overview of ES2B by Taiwan Semiconductor
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ES2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH2272
|
Newark | Rectifier, Single, 100V, 2A, Do-214Aa Rohs Compliant: Yes |Taiwan Semiconductor ES2B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5267 |
|
$0.1510 / $0.5190 | Buy Now |
DISTI #
1801-ES2BTR-ND
|
DigiKey | DIODE GEN PURP 100V 2A DO214AA Min Qty: 6000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0929 / $0.1115 | Buy Now |
DISTI #
ES2B
|
Avnet Americas | 35NS, 2A, 100V, SUPER FAST RECOVERY RECTIFIER - Tape and Reel (Alt: ES2B) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0927 / $0.1030 | Buy Now |
DISTI #
821-ES2B
|
Mouser Electronics | Rectifiers 35ns, 2A, 100V, Super Fast Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0920 / $0.5100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 | 0 |
|
$0.1133 | Buy Now |
DISTI #
ES2B
|
Avnet Americas | 35NS, 2A, 100V, SUPER FAST RECOVERY RECTIFIER - Tape and Reel (Alt: ES2B) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0927 / $0.1030 | Buy Now |
DISTI #
3519293RL
|
element14 Asia-Pacific | RECTIFIER, SINGLE, 100V, 2A, DO-214AA RoHS: Compliant Min Qty: 100 Container: Reel | 5267 |
|
$0.2083 / $0.2898 | Buy Now |
DISTI #
3519293
|
element14 Asia-Pacific | RECTIFIER, SINGLE, 100V, 2A, DO-214AA RoHS: Compliant Min Qty: 5 Container: Cut Tape | 5267 |
|
$0.2083 / $0.4543 | Buy Now |
DISTI #
3519293
|
Farnell | RECTIFIER, SINGLE, 100V, 2A, DO-214AA RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 5267 |
|
$0.1804 / $0.6144 | Buy Now |
DISTI #
3519293RL
|
Farnell | RECTIFIER, SINGLE, 100V, 2A, DO-214AA RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 5267 |
|
$0.1804 / $0.2624 | Buy Now |
Part Details for ES2B
ES2B CAD Models
ES2B Part Data Attributes:
|
ES2B
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ES2B
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for ES2B
This table gives cross-reference parts and alternative options found for ES2B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES2B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES2B-13 | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | Diodes Incorporated | ES2B vs ES2B-13 |
ES2B-13-F | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, GREEN, PLASTIC, SMB, 2 PIN | Diodes Incorporated | ES2B vs ES2B-13-F |
FR2B-LTP-HF | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Micro Commercial Components | ES2B vs FR2B-LTP-HF |
FR2B-G | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | ES2B vs FR2B-G |
ES2BAHF4G | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | ES2B vs ES2BAHF4G |
ES2BAM2G | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | ES2B vs ES2BAM2G |
ES2BAHR2G | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | ES2B vs ES2BAHR2G |
ES2B | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | ES2B vs ES2B |
ES2B | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | Fuji Electric Co Ltd | ES2B vs ES2B |
ES2BAHE2 | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | ES2B vs ES2BAHE2 |