Part Details for ES2CA R3G by Taiwan Semiconductor
Overview of ES2CA R3G by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ES2CA R3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ES2CAR3GCT-ND
|
DigiKey | DIODE GEN PURP 150V 2A DO214AC Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
ES2CA R3G
|
Avnet Americas | - Tape and Reel (Alt: ES2CA R3G) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Container: Reel | 0 |
|
RFQ | |
DISTI #
ES2CA R3G
|
Avnet Americas | - Tape and Reel (Alt: ES2CA R3G) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Container: Reel | 0 |
|
RFQ |
Part Details for ES2CA R3G
ES2CA R3G CAD Models
ES2CA R3G Part Data Attributes:
|
ES2CA R3G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
ES2CA R3G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |