Part Details for ES2D-HF by Comchip Technology Corporation Ltd
Overview of ES2D-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ES2D-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-ES2D-HFCT-ND
|
DigiKey | DIODE GEN PURP 200V 2A DO214AC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9510 In Stock |
|
$0.0505 / $0.4200 | Buy Now |
DISTI #
750-ES2D-HF
|
Mouser Electronics | Rectifiers RECTIFIER SUPER FAST RECOVERY 200V 2A SMA RoHS: Compliant | 4352 |
|
$0.0500 / $0.4200 | Buy Now |
DISTI #
54617394
|
Verical | Diode Switching 200V 2A 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$0.2340 | Buy Now |
|
NAC | RECTIFIER SUPER FAST RECOVERY 200V 2A SMA RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 5000 |
|
$0.0551 / $0.1369 | Buy Now |
Part Details for ES2D-HF
ES2D-HF CAD Models
ES2D-HF Part Data Attributes:
|
ES2D-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
ES2D-HF
Comchip Technology Corporation Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2020-02-24 | |
Samacsys Manufacturer | Comchip Technology | |
Application | SUPER FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for ES2D-HF
This table gives cross-reference parts and alternative options found for ES2D-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES2D-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS2DA-TR2G | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | ES2D-HF vs HS2DA-TR2G |
ES2DAF2 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | ES2D-HF vs ES2DAF2 |
US2DB-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | ES2D-HF vs US2DB-HF |
SEF203B | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, SMB, 2 PIN | Secos Corporation | ES2D-HF vs SEF203B |
MBRXF2200 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, | Galaxy Microelectronics | ES2D-HF vs MBRXF2200 |
RS2DA-TM2G | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | ES2D-HF vs RS2DA-TM2G |
PSB045H200SS-280A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DIE-1 | Yangzhou Yangjie Electronics Co Ltd | ES2D-HF vs PSB045H200SS-280A |
S2D | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA, | Frontier Electronics Co Ltd | ES2D-HF vs S2D |
FM2200-MH1-H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, | Formosa Microsemi Co Ltd | ES2D-HF vs FM2200-MH1-H |
ES2DFSM2G | Rectifier Diode, | Taiwan Semiconductor | ES2D-HF vs ES2DFSM2G |