Part Details for ES2E-HF by Comchip Technology Corporation Ltd
Overview of ES2E-HF by Comchip Technology Corporation Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ES2E-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-ES2E-HFTR-ND
|
DigiKey | DIODE GEN PURP 300V 2A DO214AC Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0505 / $0.0731 | Buy Now |
DISTI #
750-ES2E-HF
|
Mouser Electronics | Rectifiers RECTIFIER SUPER FAST RECOVERY 300V 2A SMA RoHS: Compliant | 0 |
|
$0.0500 / $0.4300 | Order Now |
|
NAC | RECTIFIER SUPER FAST RECOVERY 300V 2A SMA RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0551 / $0.1369 | Buy Now |
Part Details for ES2E-HF
ES2E-HF CAD Models
ES2E-HF Part Data Attributes
|
ES2E-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
ES2E-HF
Comchip Technology Corporation Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2020-02-24 | |
Application | SUPER FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Reverse Test Voltage | 300 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for ES2E-HF
This table gives cross-reference parts and alternative options found for ES2E-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES2E-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERT2EAFC_R1_00001 | Rectifier Diode, 1 Phase, 1 Element, 2A, 300V V(RRM), Silicon, SMAF-C, 2 PIN | PanJit Semiconductor | ES2E-HF vs ERT2EAFC_R1_00001 |
ES2EBF | Rectifier Diode, | Galaxy Microelectronics | ES2E-HF vs ES2EBF |
ES2FAF5 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | ES2E-HF vs ES2FAF5 |
ER2EF_R1_00001 | Rectifier Diode, 1 Phase, 1 Element, 2A, 300V V(RRM), Silicon, SMBF, 2 PIN | PanJit Semiconductor | ES2E-HF vs ER2EF_R1_00001 |
EFMBF205 | Rectifier Diode, 1 Phase, 1 Element, 2A, 300V V(RRM), Silicon, SMB-FL, 2 PIN | LRC Leshan Radio Co Ltd | ES2E-HF vs EFMBF205 |
ES2FAF1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | ES2E-HF vs ES2FAF1 |
SPD230SM | Rectifier Diode, 1 Phase, 1 Element, 2A, 300V V(RRM), Silicon, | Solid State Devices Inc (SSDI) | ES2E-HF vs SPD230SM |
ES2E-AU_R2_000A1 | Rectifier Diode, | PanJit Semiconductor | ES2E-HF vs ES2E-AU_R2_000A1 |
ES2E | Rectifier Diode, 1 Phase, 1 Element, 2A, 300V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Frontier Electronics Co Ltd | ES2E-HF vs ES2E |
ES2FAF3 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | ES2E-HF vs ES2FAF3 |