Part Details for ES2EB-HF by Comchip Technology Corporation Ltd
Overview of ES2EB-HF by Comchip Technology Corporation Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ES2EB-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-ES2EB-HFTR-ND
|
DigiKey | DIODE GP 300V 2A SMB/DO-214AA Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0755 / $0.1040 | Buy Now |
DISTI #
750-ES2EB-HF
|
Mouser Electronics | Rectifiers RECTIFIER SUPER FAST RECOVERY 300V 2A SMB RoHS: Compliant | 0 |
|
$0.0720 / $0.4800 | Order Now |
|
NAC | RECTIFIER SUPER FAST RECOVERY 300V 2A SMB RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0811 / $0.2013 | Buy Now |
Part Details for ES2EB-HF
ES2EB-HF CAD Models
ES2EB-HF Part Data Attributes
|
ES2EB-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
ES2EB-HF
Comchip Technology Corporation Ltd
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
Date Of Intro | 2019-12-25 | |
Application | SUPER FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Reverse Test Voltage | 300 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for ES2EB-HF
This table gives cross-reference parts and alternative options found for ES2EB-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES2EB-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EFMAF250 | Rectifier Diode, 1 Phase, 1 Element, 2A, 300V V(RRM), Silicon, SMA-FL, 2 PIN | LRC Leshan Radio Co Ltd | ES2EB-HF vs EFMAF250 |
HFM204-W | Rectifier Diode, | Rectron Semiconductor | ES2EB-HF vs HFM204-W |
HFM204 | Rectifier Diode, 1 Phase, 1 Element, 2A, 300V V(RRM), Silicon, DO-214AA, PLASTIC PACKAGE-2 | Rectron Semiconductor | ES2EB-HF vs HFM204 |
HFMAF240 | Rectifier Diode, 1 Phase, 1 Element, 2A, 300V V(RRM), Silicon, SMA-FL, 2 PIN | LRC Leshan Radio Co Ltd | ES2EB-HF vs HFMAF240 |
HFM204L-T | Rectifier Diode, | Rectron Semiconductor | ES2EB-HF vs HFM204L-T |
HFM204L-HF-W | Rectifier Diode, | Rectron Semiconductor | ES2EB-HF vs HFM204L-HF-W |
SEFMAF250 | Rectifier Diode, | Surge Components Inc | ES2EB-HF vs SEFMAF250 |
SHFMBF204 | Rectifier Diode, | Surge Components Inc | ES2EB-HF vs SHFMBF204 |
SF20FG | Rectifier Diode, 1 Element, 2A, 300V V(RRM), | Galaxy Microelectronics | ES2EB-HF vs SF20FG |
HFM204-HF-T | Rectifier Diode, | Rectron Semiconductor | ES2EB-HF vs HFM204-HF-T |