Part Details for ES2G-E3/52T. by Vishay Intertechnologies
Overview of ES2G-E3/52T. by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ES2G-E3/52T.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AC9441
|
Newark | Diode, Fast, 2A, 400V, Smb, Repetitive Peak Reverse Voltage:400V, Average Forward Current:2A, Diode Configuration:Single, Forward Voltage Max:900Mv, Reverse Recovery Time:35Ns, Forward Surge Current:50A, No. Of Pins:2 Pin Rohs Compliant: Yes |Vishay ES2G-E3/52T. Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 12000 |
|
$0.0900 | Buy Now |