Part Details for ES2HAH by Taiwan Semiconductor
Overview of ES2HAH by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ES2HAH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-ES2HAHTR-ND
|
DigiKey | 35NS, 2A, 500V, SUPER FAST RECOV Min Qty: 15000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0866 / $0.0981 | Buy Now |
DISTI #
ES2HAH
|
Avnet Americas | 35ns, 2A, 500V, Super Fast Recovery Rectifier - Tape and Reel (Alt: ES2HAH) RoHS: Compliant Min Qty: 15000 Package Multiple: 7500 Container: Reel | 0 |
|
$0.0844 / $0.0938 | Buy Now |
DISTI #
821-ES2HAH
|
Mouser Electronics | Rectifiers 35ns, 2A, 500V, Super Fast Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0840 / $0.0910 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 7500 | 0 |
|
$0.1031 | Buy Now |
DISTI #
ES2HAH
|
Avnet Americas | 35ns, 2A, 500V, Super Fast Recovery Rectifier - Tape and Reel (Alt: ES2HAH) RoHS: Compliant Min Qty: 15000 Package Multiple: 7500 Container: Reel | 0 |
|
$0.0844 / $0.0938 | Buy Now |