Part Details for ES2JALH by Taiwan Semiconductor
Overview of ES2JALH by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ES2JALH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-ES2JALHCT-ND
|
DigiKey | 35NS, 2A, 600V, SUPER FAST RECOV Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14000 In Stock |
|
$0.0935 / $0.4400 | Buy Now |
DISTI #
ES2JALH
|
Avnet Americas | Diode Super Fast Recovery Rectifier 600V 2A 2-Pin Thin SMA T/R - Tape and Reel (Alt: ES2JALH) RoHS: Compliant Min Qty: 28000 Package Multiple: 14000 Container: Reel | 0 |
|
$0.0849 | Buy Now |
DISTI #
821-ES2JALH
|
Mouser Electronics | Rectifiers 35ns, 2A, 600V, Super Fast Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0940 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 28000 Package Multiple: 14000 Lead time: 8 Weeks | 0 |
|
$0.1151 | Buy Now |
DISTI #
ES2JALH-TSC
|
TME | Diode: rectifying, SMD, 600V, 2A, thinSMA, reel,tape Min Qty: 1 | 0 |
|
$0.1280 / $0.5860 | RFQ |
Part Details for ES2JALH
ES2JALH CAD Models
ES2JALH Part Data Attributes
|
ES2JALH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ES2JALH
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS, SNUBBER DIODE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for ES2JALH
This table gives cross-reference parts and alternative options found for ES2JALH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES2JALH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F2JFF1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | ES2JALH vs F2JFF1 |
ES2JAF4 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | ES2JALH vs ES2JAF4 |
ES2JAF1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | ES2JALH vs ES2JAF1 |
FM205L-HF | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMBL, 2 PIN | Rectron Semiconductor | ES2JALH vs FM205L-HF |
H2JFF1 | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, SMAF, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | ES2JALH vs H2JFF1 |
L2U5 | Rectifier Diode, | Surge Components Inc | ES2JALH vs L2U5 |
CMR2U-06PBFREE | Rectifier Diode, | Central Semiconductor Corp | ES2JALH vs CMR2U-06PBFREE |
ES2JFSHM2G | Rectifier Diode, | Taiwan Semiconductor | ES2JALH vs ES2JFSHM2G |
ES2JAF2 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | ES2JALH vs ES2JAF2 |
E2JFF2 | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, SMAF, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | ES2JALH vs E2JFF2 |