Part Details for ES2T20R1KGN2D (ALTERNATE: ES2T20R1KGN2D) by Mersen Electrical Power
Overview of ES2T20R1KGN2D (ALTERNATE: ES2T20R1KGN2D) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ES2T20R1KGN2D (ALTERNATE: ES2T20R1KGN2D)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71964433
|
RS | Elevator Disconnect Switch, Green Pilot, No A, ux Contact, 208V, 200A, ES Series | Mersen ES2T20R1KGN2D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$7,122.6800 / $7,497.5600 | Buy Now |