Part Details for ES3A-7 by Diodes Incorporated
Overview of ES3A-7 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for ES3A-7
ES3A-7 CAD Models
ES3A-7 Part Data Attributes
|
ES3A-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ES3A-7
Diodes Incorporated
Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, PLASTIC, SMC, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | PLASTIC, SMC, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for ES3A-7
This table gives cross-reference parts and alternative options found for ES3A-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES3A-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES3CM6G | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | ES3A-7 vs ES3CM6G |
FS3B | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, PLASTIC, SMC, 2 PIN | Lite-On Semiconductor Corporation | ES3A-7 vs FS3B |
NSD03A10 | Rectifier Diode, 1 Phase, 1 Element, 1.57A, 100V V(RRM), Silicon, FLATPAK-2 | Nihon Inter Electronics Corporation | ES3A-7 vs NSD03A10 |
ES3AR6 | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | ES3A-7 vs ES3AR6 |
ES3AG | Rectifier Diode, | Taiwan Semiconductor | ES3A-7 vs ES3AG |
S3DHR7 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | ES3A-7 vs S3DHR7 |
ES3CM6 | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | ES3A-7 vs ES3CM6 |
S3B-13-F | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, GREEN, PLASTIC, SMC, 2 PIN | Diodes Incorporated | ES3A-7 vs S3B-13-F |
STTH4R02U | 200 V, 4 A High Effiency Ultrafast Diode | STMicroelectronics | ES3A-7 vs STTH4R02U |
ES3CB-13 | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | Diodes Incorporated | ES3A-7 vs ES3CB-13 |