Part Details for ES3A by HY Electronic Corp
Overview of ES3A by HY Electronic Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for ES3A
ES3A CAD Models
ES3A Part Data Attributes:
|
ES3A
HY Electronic Corp
Buy Now
Datasheet
|
Compare Parts:
ES3A
HY Electronic Corp
Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, PLASTIC, SMC, 2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HY ELECTRONIC CORP | |
Package Description | PLASTIC, SMC, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for ES3A
This table gives cross-reference parts and alternative options found for ES3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM3100B-T-HF | Rectifier Diode, | Rectron Semiconductor | ES3A vs FM3100B-T-HF |
ES3B | Rectifier Diode, | Taitron Components Inc | ES3A vs ES3B |
RS3BB | Rectifier Diode, 1 Element, 3A, 100V V(RRM), | Galaxy Microelectronics | ES3A vs RS3BB |
SK310 | Rectifier Diode, | Hitano Enterprise Corp | ES3A vs SK310 |
US3B-7 | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, PLASTIC, SMC, 2 PIN | Diodes Incorporated | ES3A vs US3B-7 |
CDBCT3100-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | ES3A vs CDBCT3100-HF |
SSM3100AF | Rectifier Diode, | Surge Components Inc | ES3A vs SSM3100AF |
UF3B | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, SMC, 2 PIN | HY Electronic Corp | ES3A vs UF3B |
RS3B | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, SMC, 2 PIN | Galaxy Microelectronics | ES3A vs RS3B |
SK310BH-LTP | Rectifier Diode, | Micro Commercial Components | ES3A vs SK310BH-LTP |