Part Details for ES3A by SynSemi Inc
Overview of ES3A by SynSemi Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for ES3A
ES3A CAD Models
ES3A Part Data Attributes:
|
ES3A
SynSemi Inc
Buy Now
Datasheet
|
Compare Parts:
ES3A
SynSemi Inc
Rectifier Diode, 1 Element, 3A, 50V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SYNSEMI INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.02 µs | |
Surface Mount | YES |
Alternate Parts for ES3A
This table gives cross-reference parts and alternative options found for ES3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UF3AB | Rectifier Diode, 1 Element, 3A, 50V V(RRM), | Galaxy Microelectronics | ES3A vs UF3AB |
RS3AHV6G | Rectifier Diode, | Taiwan Semiconductor | ES3A vs RS3AHV6G |
B350 | Rectifier Diode, Schottky, 1 Element, 3A, 50V V(RRM), | Galaxy Microelectronics | ES3A vs B350 |
PS35 | Rectifier Diode, | Surge Components Inc | ES3A vs PS35 |
SK35 | Rectifier Diode, Schottky, 1 Element, 3A, 50V V(RRM), | Galaxy Microelectronics | ES3A vs SK35 |
ES3ACF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | ES3A vs ES3ACF |
S3A-TM6G | Rectifier Diode, | Taiwan Semiconductor | ES3A vs S3A-TM6G |
S3A | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), | JGD Semiconductors Co Ltd | ES3A vs S3A |
SR35-T3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Won-Top Electronics Co Ltd | ES3A vs SR35-T3 |
S3ABHE3-TP | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Micro Commercial Components | ES3A vs S3ABHE3-TP |