Part Details for ES3CBHM4G by Taiwan Semiconductor
Overview of ES3CBHM4G by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for ES3CBHM4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ES3CBHM4G
|
Avnet Americas | Diode Super Fast Rectifier 150V 3A 2-Pin DO-214AA Plastic T/R - Tape and Reel (Alt: ES3CBHM4G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
ES3CBHM4G
|
Avnet Americas | Diode Super Fast Rectifier 150V 3A 2-Pin DO-214AA Plastic T/R - Tape and Reel (Alt: ES3CBHM4G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for ES3CBHM4G
ES3CBHM4G CAD Models
ES3CBHM4G Part Data Attributes:
|
ES3CBHM4G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ES3CBHM4G
Taiwan Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for ES3CBHM4G
This table gives cross-reference parts and alternative options found for ES3CBHM4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES3CBHM4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ER3C | Rectifier Diode, 1 Element, 3A, 150V V(RRM), | Galaxy Microelectronics | ES3CBHM4G vs ER3C |
ES3CCF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | ES3CBHM4G vs ES3CCF |
FM3150AV-T | Rectifier Diode, | Rectron Semiconductor | ES3CBHM4G vs FM3150AV-T |
ES3CHV6G | Rectifier Diode, | Taiwan Semiconductor | ES3CBHM4G vs ES3CHV6G |
ES3CH | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | ES3CBHM4G vs ES3CH |
US3C-7 | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, PLASTIC, SMC, 2 PIN | Diodes Incorporated | ES3CBHM4G vs US3C-7 |
FM3150A-W | Rectifier Diode, | Rectron Semiconductor | ES3CBHM4G vs FM3150A-W |
SK315 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | DC Components Co Ltd | ES3CBHM4G vs SK315 |
UFM303L | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMCL, 2 PIN | Rectron Semiconductor | ES3CBHM4G vs UFM303L |
ES3C | Rectifier Diode, | Surge Components Inc | ES3CBHM4G vs ES3C |