-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ES3D-FDICT-ND
|
DigiKey | DIODE GEN PURP 200V 3A SMC Min Qty: 1 Lead time: 8 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
48101 In Stock |
|
$0.1313 / $0.4600 | Buy Now |
DISTI #
ES3D-13-F
|
Avnet Americas | Diode Switching 200V 3A 2-Pin SMC T/R - Tape and Reel (Alt: ES3D-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 810000 Factory Stock |
|
$0.1311 / $0.1548 | Buy Now |
DISTI #
621-ES3D-F
|
Mouser Electronics | Rectifiers 200V 3A RoHS: Compliant | 21195 |
|
$0.1860 / $0.4600 | Buy Now |
DISTI #
70438188
|
RS | Diode Switching 200V 3A 2Pin SMC | Diodes Inc ES3D-13-F RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3220 | RFQ |
|
Future Electronics | ES3D Series 200 V 3 A Surface Mount Super-Fast Rectifier - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 843000Reel |
|
$0.1310 / $0.1400 | Buy Now |
|
Future Electronics | ES3D Series 200 V 3 A Surface Mount Super-Fast Rectifier - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 288000Reel |
|
$0.1310 / $0.1400 | Buy Now |
|
Bristol Electronics | 90 |
|
RFQ | ||
|
Bristol Electronics | 1036 |
|
RFQ | ||
|
Bristol Electronics | 1749 |
|
RFQ | ||
|
Quest Components | 3 A, 200 V, SILICON, RECTIFIER DIODE | 574 |
|
$0.1573 / $0.2949 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy