Part Details for ES3D-13-F by SPC Multicomp
Overview of ES3D-13-F by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for ES3D-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W8582
|
Newark | Diode, Fast Recovery, 3A, 200V, Do-214Ab-2, Repetitive Peak Reverse Voltage:200V, Average Forward Current:3A, Diode Configuration:Single, Forward Voltage Max:950Mv, Reverse Recovery Time:35Ns, Forward Surge Current:100A Rohs Compliant: Yes |Multicomp Pro ES3D-13-F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5113 |
|
$0.1160 / $0.1370 | Buy Now |
DISTI #
2306140
|
element14 Asia-Pacific | DIODE, FAST RECOVERY, 3A, 200V, DO-214AB-2 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 5113 |
|
$0.1526 / $0.6128 | Buy Now |
DISTI #
2306140
|
Farnell | DIODE, FAST RECOVERY, 3A, 200V, DO-214AB-2 RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 6 Days Container: Cut Tape | 5113 |
|
$0.1499 / $0.6045 | Buy Now |
Part Details for ES3D-13-F
ES3D-13-F CAD Models
ES3D-13-F Part Data Attributes
|
ES3D-13-F
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
ES3D-13-F
SPC Multicomp
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for ES3D-13-F
This table gives cross-reference parts and alternative options found for ES3D-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES3D-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5550D3B-JQRS.RAD | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC3 VARIANT B, 2 PIN | TT Electronics Resistors | ES3D-13-F vs 1N5550D3B-JQRS.RAD |
1N5550D3A-JQRS.SS | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC3 VARIANT A, 2 PIN | TT Electronics Resistors | ES3D-13-F vs 1N5550D3A-JQRS.SS |
S3D | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), | JGD Semiconductors Co Ltd | ES3D-13-F vs S3D |
S3DHE3-TP | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Micro Commercial Components | ES3D-13-F vs S3DHE3-TP |
ES3DVHV6G | Rectifier Diode, | Taiwan Semiconductor | ES3D-13-F vs ES3DVHV6G |
1N5550D3A-JQRS.GCDE | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC3 VARIANT A, 2 PIN | TT Electronics Resistors | ES3D-13-F vs 1N5550D3A-JQRS.GCDE |
1N5550D3A-JQRS.GRPC | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC3 VARIANT A, 2 PIN | TT Electronics Resistors | ES3D-13-F vs 1N5550D3A-JQRS.GRPC |
CMR3U-02MTR13PBFREE | Rectifier Diode, | Central Semiconductor Corp | ES3D-13-F vs CMR3U-02MTR13PBFREE |
ES3DVH | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | ES3D-13-F vs ES3DVH |
1N5550D3A-JQRS.DA | 3A, 200V, SILICON, RECTIFIER DIODE, HERMETIC SEALED, CERAMIC, DLCC3 VARIANT A, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | ES3D-13-F vs 1N5550D3A-JQRS.DA |