Part Details for ES3D-AQ by Diotec Semiconductor AG
Overview of ES3D-AQ by Diotec Semiconductor AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for ES3D-AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-ES3D-AQ-ND
|
DigiKey | DIODE GEN PURP 200V 3A SMC Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2289 | Buy Now |
DISTI #
2721-ES3D-AQTR-ND
|
DigiKey | DIODE GEN PURP 200V 3A SMC Container: Tape & Reel (TR) MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
637-ES3D-AQ
|
Mouser Electronics | Rectifiers Diode, Superfast, SMC, 200V, 3A, 150C, AEC-Q101 RoHS: Compliant | 0 |
|
$0.2200 / $0.8000 | Order Now |
|
Onlinecomponents.com | Diode - Superfast - SMC - 200V - 3A - 20ns - AEC-Q101 RoHS: Compliant | 0 |
|
$0.1746 / $0.2000 | Buy Now |
DISTI #
ES3D-AQ-DIO
|
TME | Diode: rectifying, SMD, 200V, 3A, 20ns, SMA, Ufmax: 0.9V, Ifsm: 115A Min Qty: 3 | 0 |
|
$0.1840 / $0.3090 | RFQ |
Part Details for ES3D-AQ
ES3D-AQ CAD Models
ES3D-AQ Part Data Attributes
|
ES3D-AQ
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
ES3D-AQ
Diotec Semiconductor AG
Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | compliant | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.025 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |