Part Details for ES3D-M3/9AT by Vishay Intertechnologies
Overview of ES3D-M3/9AT by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for ES3D-M3/9AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X0189
|
Newark | 3A,200V,20Ns,f.eff.smdiode Smc |Vishay ES3D-M3/9AT Min Qty: 7000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1680 / $0.2190 | Buy Now |
DISTI #
ES3D-M3/9AT
|
Avnet Americas | 3A,200V,20NS,F.EFF.SMDIODE - Tape and Reel (Alt: ES3D-M3/9AT) RoHS: Compliant Min Qty: 7000 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1719 / $0.2183 | Buy Now |
DISTI #
78-ES3D-M39AT
|
Mouser Electronics | Rectifiers 3A, 200V, 20NS, F.EFF.SMDIODE RoHS: Compliant | 0 |
|
$0.1630 | Order Now |
|
Bristol Electronics | 6932 |
|
RFQ | ||
|
Quest Components | 5545 |
|
$0.2254 / $0.6440 | Buy Now | |
DISTI #
ES3D-M3/9AT
|
TTI | Rectifiers 3A, 200V, 20NS, F.EFF.SMDIODE RoHS: Compliant pbFree: Pb-Free Min Qty: 7000 Package Multiple: 3500 Container: Reel | Americas - 0 |
|
$0.1610 | Buy Now |
DISTI #
ES3D-M3/9AT
|
Avnet Americas | 3A,200V,20NS,F.EFF.SMDIODE - Tape and Reel (Alt: ES3D-M3/9AT) RoHS: Compliant Min Qty: 7000 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1719 / $0.2183 | Buy Now |
DISTI #
ES3D-M3/9AT
|
Avnet Americas | 3A,200V,20NS,F.EFF.SMDIODE - Tape and Reel (Alt: ES3D-M3/9AT) RoHS: Compliant Min Qty: 7000 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1719 / $0.2183 | Buy Now |
Part Details for ES3D-M3/9AT
ES3D-M3/9AT CAD Models
ES3D-M3/9AT Part Data Attributes
|
ES3D-M3/9AT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ES3D-M3/9AT
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.02 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for ES3D-M3/9AT
This table gives cross-reference parts and alternative options found for ES3D-M3/9AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES3D-M3/9AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES3D | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | ES3D-M3/9AT vs ES3D |
ES3DHR7G | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | ES3D-M3/9AT vs ES3DHR7G |
ES3D-7-F | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, PLASTIC, SMC, 2 PIN | Diodes Incorporated | ES3D-M3/9AT vs ES3D-7-F |
ES3D | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon | Vishay Intertechnologies | ES3D-M3/9AT vs ES3D |
ES3D_NL | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Fairchild Semiconductor Corporation | ES3D-M3/9AT vs ES3D_NL |
ES3D/7T | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, | Vishay Intertechnologies | ES3D-M3/9AT vs ES3D/7T |
ES3DR7G | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | ES3D-M3/9AT vs ES3DR7G |
ES3D | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB, | General Instrument Corp | ES3D-M3/9AT vs ES3D |
ER3D | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | PanJit Semiconductor | ES3D-M3/9AT vs ER3D |
ES3DHE3/57T | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Vishay Intertechnologies | ES3D-M3/9AT vs ES3DHE3/57T |