Part Details for ES3D by Diotec Semiconductor AG
Overview of ES3D by Diotec Semiconductor AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ES3D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-ES3DCT-ND
|
DigiKey | DIODE GEN PURP 200V 3A SMC Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2860 In Stock |
|
$0.1783 / $0.6100 | Buy Now |
DISTI #
637-ES3D
|
Mouser Electronics | Rectifiers Diode, Superfast, SMC, 200V, 3A, 150C RoHS: Compliant | 2398 |
|
$0.2020 / $0.7600 | Buy Now |
|
Onlinecomponents.com | Diode - Superfast - SMC - 200V - 3A - 20ns RoHS: Compliant | 18000 Factory Stock |
|
$0.1608 / $0.1903 | Buy Now |
DISTI #
ES3D-DIO
|
TME | Diode: rectifying, SMD, 200V, 3A, 20ns, SMC, Ufmax: 0.9V, Ifsm: 115A Min Qty: 3 | 8007 |
|
$0.1910 / $0.3230 | Buy Now |
|
Master Electronics | Diode - Superfast - SMC - 200V - 3A - 20ns RoHS: Compliant | 18000 Factory Stock |
|
$0.1608 / $0.1903 | Buy Now |
Part Details for ES3D
ES3D CAD Models
ES3D Part Data Attributes
|
ES3D
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
ES3D
Diotec Semiconductor AG
Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-214AB | |
Package Description | ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Application | SUPER FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.02 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for ES3D
This table gives cross-reference parts and alternative options found for ES3D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES3D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESH3DHR7G | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | ES3D vs ESH3DHR7G |
ESH3DHM6G | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | ES3D vs ESH3DHM6G |
ESH3DHR6G | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | ES3D vs ESH3DHR6G |
FES3DSRTGTRTB | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Fagor Electrónica | ES3D vs FES3DSRTGTRTB |