Part Details for ES3D by SPC Multicomp
Overview of ES3D by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for ES3D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC0278
|
Newark | Rectifier, Single, 3A, 200V, Do-214Ab, Repetitive Peak Reverse Voltage:200V, Average Forward Current:3A, Diode Configuration:Single, Forward Voltage Max:950Mv, Reverse Recovery Time:35Ns, Forward Surge Current:100A, No. Of Pins:2 Pinrohs Compliant: Yes |Multicomp Pro ES3D Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1040 / $0.4200 | Buy Now |
DISTI #
2674994RL
|
element14 Asia-Pacific | RECTIFIER, SINGLE, 3A, 200V, DO-214AB RoHS: Compliant Min Qty: 100 Container: Reel | 4705 |
|
$0.1255 / $0.2855 | Buy Now |
DISTI #
2674994
|
element14 Asia-Pacific | RECTIFIER, SINGLE, 3A, 200V, DO-214AB RoHS: Compliant Min Qty: 5 Container: Cut Tape | 4705 |
|
$0.1255 / $0.5012 | Buy Now |
DISTI #
4084659
|
element14 Asia-Pacific | DIODE, ULTRAFAST, 3A, 200V, SMD RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.2136 / $0.3633 | Buy Now |
DISTI #
2674994
|
Farnell | RECTIFIER, SINGLE, 3A, 200V, DO-214AB RoHS: Compliant Min Qty: 5 Lead time: 20 Weeks, 5 Days Container: Cut Tape | 4705 |
|
$0.1349 / $0.5407 | Buy Now |
DISTI #
2674994RL
|
Farnell | RECTIFIER, SINGLE, 3A, 200V, DO-214AB RoHS: Compliant Min Qty: 100 Lead time: 20 Weeks, 5 Days Container: Reel | 4705 |
|
$0.1349 / $0.3085 | Buy Now |
DISTI #
4084659
|
Farnell | DIODE, ULTRAFAST, 3A, 200V, SMD RoHS: Compliant Min Qty: 5 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.1673 / $0.3547 | Buy Now |
DISTI #
4084659RL
|
Farnell | DIODE, ULTRAFAST, 3A, 200V, SMD RoHS: Compliant Min Qty: 100 Lead time: 17 Weeks, 1 Days Container: Reel | 0 |
|
$0.1673 / $0.3010 | Buy Now |
Part Details for ES3D
ES3D CAD Models
ES3D Part Data Attributes
|
ES3D
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
ES3D
SPC Multicomp
Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | PLASTIC, SMC, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 35 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for ES3D
This table gives cross-reference parts and alternative options found for ES3D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES3D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S3D | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Uniohm Corp | ES3D vs S3D |
ER3D | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB, | International Semiconductor Inc | ES3D vs ER3D |
US3D | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Diotec Semiconductor AG | ES3D vs US3D |
S3D-TP-HF | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Micro Commercial Components | ES3D vs S3D-TP-HF |
ER3D-T3 | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Won-Top Electronics Co Ltd | ES3D vs ER3D-T3 |
EGFM303-H | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Formosa Microsemi Co Ltd | ES3D vs EGFM303-H |
QG303C | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Secos Corporation | ES3D vs QG303C |
FM303 | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Formosa Microsemi Co Ltd | ES3D vs FM303 |
CD214C-R3200 | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Bourns Inc | ES3D vs CD214C-R3200 |
S3D_R1_00001 | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN | PanJit Semiconductor | ES3D vs S3D_R1_00001 |