Part Details for ES3D_HF by Diodes Incorporated
Overview of ES3D_HF by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for ES3D_HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-ES3D_HFTR-ND
|
DigiKey | SUPERFAST RECOVERY RECTIFIER SMC Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0919 / $0.1185 | Buy Now |
DISTI #
ES3D_HF
|
Avnet Americas | Diode Superfast Rectifier 200V 3A 2-Pin SMC T/R - Tape and Reel (Alt: ES3D_HF) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0706 / $0.0834 | Buy Now |
DISTI #
621-ES3D_HF
|
Mouser Electronics | Rectifiers Superfast Recovery Rectifier SMC T&R 3K RoHS: Compliant | 0 |
|
$0.0890 / $0.4200 | Order Now |
DISTI #
ES3D_HF
|
Avnet Americas | Diode Superfast Rectifier 200V 3A 2-Pin SMC T/R - Tape and Reel (Alt: ES3D_HF) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0706 / $0.0834 | Buy Now |
DISTI #
ES3D_HF
|
Avnet Americas | Diode Superfast Rectifier 200V 3A 2-Pin SMC T/R - Tape and Reel (Alt: ES3D_HF) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0706 / $0.0834 | Buy Now |
Part Details for ES3D_HF
ES3D_HF CAD Models
ES3D_HF Part Data Attributes
|
ES3D_HF
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ES3D_HF
Diodes Incorporated
Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.92 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.025 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for ES3D_HF
This table gives cross-reference parts and alternative options found for ES3D_HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES3D_HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5550D3B-JQRS.RAD | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC3 VARIANT B, 2 PIN | TT Electronics Resistors | ES3D_HF vs 1N5550D3B-JQRS.RAD |
1N5550D3A-JQRS.SS | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC3 VARIANT A, 2 PIN | TT Electronics Resistors | ES3D_HF vs 1N5550D3A-JQRS.SS |
S3D | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), | JGD Semiconductors Co Ltd | ES3D_HF vs S3D |
S3DHE3-TP | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Micro Commercial Components | ES3D_HF vs S3DHE3-TP |
ES3DVHV6G | Rectifier Diode, | Taiwan Semiconductor | ES3D_HF vs ES3DVHV6G |
1N5550D3A-JQRS.GCDE | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC3 VARIANT A, 2 PIN | TT Electronics Resistors | ES3D_HF vs 1N5550D3A-JQRS.GCDE |
1N5550D3A-JQRS.GRPC | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC3 VARIANT A, 2 PIN | TT Electronics Resistors | ES3D_HF vs 1N5550D3A-JQRS.GRPC |
CMR3U-02MTR13PBFREE | Rectifier Diode, | Central Semiconductor Corp | ES3D_HF vs CMR3U-02MTR13PBFREE |
ES3D-13-F | Rectifier Diode, | SPC Multicomp | ES3D_HF vs ES3D-13-F |
ES3DVH | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | ES3D_HF vs ES3DVH |