Part Details for ES3DB-HF by Comchip Technology Corporation Ltd
Overview of ES3DB-HF by Comchip Technology Corporation Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for ES3DB-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-ES3DB-HFCT-ND
|
DigiKey | DIODE GP 200V 3A SMB/DO-214AA Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0900 / $0.4200 | Buy Now |
DISTI #
750-ES3DB-HF
|
Mouser Electronics | Rectifiers RECTIFIER SUPER FAST RECOVERY 200V 3A SMB RoHS: Compliant | 1550 |
|
$0.0900 / $0.4200 | Buy Now |
|
NAC | RECTIFIER SUPER FAST RECOVERY 200V 3A SMB RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.1005 / $0.2496 | Buy Now |
Part Details for ES3DB-HF
ES3DB-HF CAD Models
ES3DB-HF Part Data Attributes
|
ES3DB-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
ES3DB-HF
Comchip Technology Corporation Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2020-03-19 | |
Samacsys Manufacturer | Comchip Technology | |
Application | SUPER FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 90 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for ES3DB-HF
This table gives cross-reference parts and alternative options found for ES3DB-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES3DB-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM3200C-C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, HALOGEN AND LEAD FREE, PLASTIC, SMC, 2 PIN | Secos Corporation | ES3DB-HF vs SM3200C-C |
S3DB-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | ES3DB-HF vs S3DB-HF |
US3DC-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | ES3DB-HF vs US3DC-HF |
ES3DC-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | ES3DB-HF vs ES3DC-HF |
SM3200C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Secos Corporation | ES3DB-HF vs SM3200C |
UG3DB-TP-HF | Rectifier Diode, | Micro Commercial Components | ES3DB-HF vs UG3DB-TP-HF |
RS3DC-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | ES3DB-HF vs RS3DC-HF |
US3DB-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | ES3DB-HF vs US3DB-HF |
RS3DB-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | ES3DB-HF vs RS3DB-HF |
SM3200B-C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, HALOGEN AND LEAD FREE, PLASTIC, SMB, 2 PIN | Secos Corporation | ES3DB-HF vs SM3200B-C |