Part Details for ES3DBH by Taiwan Semiconductor
Overview of ES3DBH by Taiwan Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for ES3DBH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-ES3DBHCT-ND
|
DigiKey | 35NS, 3A, 200V, SUPER FAST RECOV Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6000 In Stock |
|
$0.1205 / $0.4300 | Buy Now |
DISTI #
ES3DBH
|
Avnet Americas | Diode Super Fast Recovery Rectifier 200V 3A 2-Pin DO-214AA T/R - Tape and Reel (Alt: ES3DBH) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1215 / $0.1350 | Buy Now |
DISTI #
821-ES3DBH
|
Mouser Electronics | Rectifiers 35ns, 3A, 200V, Super Fast Recovery Rectifier RoHS: Compliant | 0 |
|
$0.1200 / $0.1430 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 | 0 |
|
$0.1484 | Buy Now |
DISTI #
ES3DBH
|
Avnet Americas | Diode Super Fast Recovery Rectifier 200V 3A 2-Pin DO-214AA T/R - Tape and Reel (Alt: ES3DBH) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1215 / $0.1350 | Buy Now |
DISTI #
ES3DBH
|
Avnet Americas | Diode Super Fast Recovery Rectifier 200V 3A 2-Pin DO-214AA T/R - Tape and Reel (Alt: ES3DBH) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1215 / $0.1350 | Buy Now |
DISTI #
ES3DBH
|
EBV Elektronik | Diode Super Fast Recovery Rectifier 200V 3A 2-Pin DO-214AA T/R (Alt: ES3DBH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
Part Details for ES3DBH
ES3DBH CAD Models
ES3DBH Part Data Attributes
|
ES3DBH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ES3DBH
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
Additional Feature | FREE WHEELING DIODE, SNUBBER DIODE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for ES3DBH
This table gives cross-reference parts and alternative options found for ES3DBH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES3DBH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5550D3B-JQRS.RAD | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC3 VARIANT B, 2 PIN | TT Electronics Resistors | ES3DBH vs 1N5550D3B-JQRS.RAD |
1N5550D3A-JQRS.SS | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC3 VARIANT A, 2 PIN | TT Electronics Resistors | ES3DBH vs 1N5550D3A-JQRS.SS |
S3D | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), | JGD Semiconductors Co Ltd | ES3DBH vs S3D |
S3DHE3-TP | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Micro Commercial Components | ES3DBH vs S3DHE3-TP |
ES3DVHV6G | Rectifier Diode, | Taiwan Semiconductor | ES3DBH vs ES3DVHV6G |
1N5550D3A-JQRS.GCDE | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC3 VARIANT A, 2 PIN | TT Electronics Resistors | ES3DBH vs 1N5550D3A-JQRS.GCDE |
1N5550D3A-JQRS.GRPC | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC3 VARIANT A, 2 PIN | TT Electronics Resistors | ES3DBH vs 1N5550D3A-JQRS.GRPC |
CMR3U-02MTR13PBFREE | Rectifier Diode, | Central Semiconductor Corp | ES3DBH vs CMR3U-02MTR13PBFREE |
ES3D-13-F | Rectifier Diode, | SPC Multicomp | ES3DBH vs ES3D-13-F |
ES3DVH | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | ES3DBH vs ES3DVH |