Part Details for ES3DC-HF by Comchip Technology Corporation Ltd
Overview of ES3DC-HF by Comchip Technology Corporation Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for ES3DC-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-ES3DC-HFTR-ND
|
DigiKey | DIODE GEN PURP 200V 3A DO214AB Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1475 / $0.1713 | Buy Now |
DISTI #
750-ES3DC-HF
|
Mouser Electronics | Rectifiers RECTIFIER SUPER FAST RECOVERY 200V 3A SMC RoHS: Compliant | 0 |
|
$0.1470 / $0.5100 | Order Now |
|
Karl Kruse GmbH & Co KG | 9000 |
|
RFQ | ||
|
NAC | RECTIFIER SUPER FAST RECOVERY 200V 3A SMC RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 9000 |
|
$0.1622 / $0.4025 | Buy Now |
|
PUI | RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days | 9000 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 9000 |
|
RFQ |
Part Details for ES3DC-HF
ES3DC-HF CAD Models
ES3DC-HF Part Data Attributes
|
ES3DC-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
ES3DC-HF
Comchip Technology Corporation Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-01-02 | |
Application | EFFICIENCY | |
Breakdown Voltage-Min | 200 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 90 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for ES3DC-HF
This table gives cross-reference parts and alternative options found for ES3DC-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES3DC-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM3200C-C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, HALOGEN AND LEAD FREE, PLASTIC, SMC, 2 PIN | Secos Corporation | ES3DC-HF vs SM3200C-C |
S3DB-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | ES3DC-HF vs S3DB-HF |
US3DC-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | ES3DC-HF vs US3DC-HF |
ES3DB-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | ES3DC-HF vs ES3DB-HF |
SM3200C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Secos Corporation | ES3DC-HF vs SM3200C |
UG3DB-TP-HF | Rectifier Diode, | Micro Commercial Components | ES3DC-HF vs UG3DB-TP-HF |
RS3DC-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | ES3DC-HF vs RS3DC-HF |
US3DB-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | ES3DC-HF vs US3DB-HF |
RS3DB-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | ES3DC-HF vs RS3DB-HF |
SM3200B-C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, HALOGEN AND LEAD FREE, PLASTIC, SMB, 2 PIN | Secos Corporation | ES3DC-HF vs SM3200B-C |