-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ES3DP - 200 V, 3 A hyperfast PN-rectifier@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ES3DP - 200V, 3A hyperfast PN-rectifier RoHS: Compliant Status: Active Min Qty: 1 | 5566 |
|
$0.0581 / $0.0683 | Buy Now |
DISTI #
2785368RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 5566 |
|
$0.3796 / $0.4121 | Buy Now |
DISTI #
2785368
|
Farnell | RoHS: Compliant Min Qty: 5 Container: Each | 5566 |
|
$0.3796 / $0.4671 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ES3DPX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
ES3DPX
Nexperia
ES3DP - 200 V, 3 A hyperfast PN-rectifier@en-us SOD 2-Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Pin Count | 2 | |
Manufacturer Package Code | SOD128 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nexperia | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.98 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.835 W | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 0.2 µA | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for ES3DPX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES3DPX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF303B2S | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, CPD, DPAK-3 | ROHM Semiconductor | ES3DPX vs RF303B2S |
SMBYT03-200 | 3A, 200V, SILICON, RECTIFIER DIODE, SMC, 2 PIN | STMicroelectronics | ES3DPX vs SMBYT03-200 |
ES3DP | Rectifier Diode | Nexperia | ES3DPX vs ES3DP |