Part Details for ES3J R6 by Taiwan Semiconductor
Overview of ES3J R6 by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ES3J R6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-ES3JR6TR-ND
|
DigiKey | DIODE GEN PURP 600V 3A DO214AB Lead time: 22 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
821-ES3JR6
|
Mouser Electronics | Rectifiers 35ns, 3A, 600V, Super Fast Recovery Rectifier RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
V72:2272_07116475
|
Arrow Electronics | Diode Switching 600V 3A 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Lead time: 50 Weeks Container: Cut Strips | Americas - 3 |
|
$0.4011 | Buy Now |
Part Details for ES3J R6
ES3J R6 CAD Models
ES3J R6 Part Data Attributes:
|
ES3J R6
Taiwan Semiconductor
Buy Now
|
Compare Parts:
ES3J R6
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |