Part Details for ES3W3R3J by TE Connectivity
Overview of ES3W3R3J by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for ES3W3R3J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R9052
|
Newark | Es 3Watt 3R3 5% |Cgs Te Connectivity ES3W3R3J RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1240 / $0.1390 | Buy Now |
DISTI #
279-ES3W3R3J
|
Mouser Electronics | Wirewound Resistors - Through Hole ES 3WATT 3R3 5% T/B | 0 |
|
$0.0990 / $0.5700 | Order Now |
|
Onlinecomponents.com | ES 3WATT 3R3 5% T/B<br/>Wirewound Power resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.0877 / $0.1301 | Buy Now |
DISTI #
1-1624235-1
|
Avnet Abacus | Resistor, 3.3 Ohm, � 5%, 3 W, Axial Leaded, Wirewound, High Power (Alt: 1-1624235-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | ES 3WATT 3R3 5% T/B<br/>Wirewound Power resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.0877 / $0.1301 | Buy Now |
Part Details for ES3W3R3J
ES3W3R3J CAD Models
ES3W3R3J Part Data Attributes
|
ES3W3R3J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ES3W3R3J
TE Connectivity
RESISTOR, WIRE WOUND, 3W, 5%, 300ppm, 3.3ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 3.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |