Part Details for ES3WR05G by TE Connectivity
Overview of ES3WR05G by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for ES3WR05G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R6719
|
Newark | Es 3Watt R05 2% |Cgs Te Connectivity ES3WR05G Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2110 / $0.2370 | Buy Now |
DISTI #
1712-ES3WR05GCT-ND
|
DigiKey | RES 0.05 OHM 2% 3W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1266 In Stock |
|
$0.2000 / $0.6100 | Buy Now |
DISTI #
2-1624235-1
|
Avnet Abacus | Resistor, 50 Milliohms, � 2%, 3 W, Axial Leaded, Wirewound, High Power (Alt: 2-1624235-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now |
Part Details for ES3WR05G
ES3WR05G CAD Models
ES3WR05G Part Data Attributes
|
ES3WR05G
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ES3WR05G
TE Connectivity
RESISTOR, WIRE WOUND, 3W, 5%, 300ppm, 0.05ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 0.05 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |