There are no models available for this part yet.
Overview of ES5AC-HF by Comchip Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for ES5AC-HF by Comchip Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
641-ES5AC-HFTR-ND
|
DigiKey | DIODE GEN PURP 50V 5A DO214AB Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1294 / $0.1542 | Buy Now | |
DISTI #
750-ES5AC-HF
|
Mouser Electronics | Rectifiers RECTIFIER SUPER FAST RECOVERY 50V 5A SMC RoHS: Compliant | 193 |
|
$0.1290 / $0.4600 | Buy Now | |
NAC | RECTIFIER SUPER FAST RECOVERY 50V 5A SMC RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1410 / $0.3500 | Buy Now |
CAD Models for ES5AC-HF by Comchip Technology Corporation Ltd
Part Data Attributes for ES5AC-HF by Comchip Technology Corporation Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
COMCHIP TECHNOLOGY CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Date Of Intro
|
2020-02-25
|
Samacsys Manufacturer
|
Comchip Technology
|
Application
|
SUPER FAST RECOVERY
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1 V
|
JEDEC-95 Code
|
DO-214AB
|
JESD-30 Code
|
R-PDSO-C2
|
Non-rep Pk Forward Current-Max
|
120 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Rep Pk Reverse Voltage-Max
|
50 V
|
Reverse Current-Max
|
5 µA
|
Reverse Recovery Time-Max
|
0.035 µs
|
Reverse Test Voltage
|
50 V
|
Surface Mount
|
YES
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for ES5AC-HF
This table gives cross-reference parts and alternative options found for ES5AC-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES5AC-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK55B | Rectifier Diode, | Surge Components Inc | ES5AC-HF vs SK55B |
MGBR5S50L-TN3-R | Rectifier Diode, | Unisonic Technologies Co Ltd | ES5AC-HF vs MGBR5S50L-TN3-R |
SL55B | Rectifier Diode, | Surge Components Inc | ES5AC-HF vs SL55B |
MGBR5S50G-TN3-R | Rectifier Diode, | Unisonic Technologies Co Ltd | ES5AC-HF vs MGBR5S50G-TN3-R |
GR5AF1 | Rectifier Diode, 1 Phase, 1 Element, 5A, 50V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | ES5AC-HF vs GR5AF1 |
SK55CHV6G | Rectifier Diode, | Taiwan Semiconductor | ES5AC-HF vs SK55CHV6G |
GR5A | Rectifier Diode, 1 Phase, 1 Element, 5A, 50V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | ES5AC-HF vs GR5A |
SL55C | Rectifier Diode, | Surge Components Inc | ES5AC-HF vs SL55C |
SK55BE | Rectifier Diode, | Surge Components Inc | ES5AC-HF vs SK55BE |
US5AC-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | ES5AC-HF vs US5AC-HF |