Part Details for ESA205N00340003000 by TE Connectivity
Overview of ESA205N00340003000 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for ESA205N00340003000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2452-ESA205N00340003000-ND
|
DigiKey | CONN PLG HSG FMALE 15POS INLINE Min Qty: 1 Lead time: 38 Weeks Container: Box |
29 In Stock |
|
$15.4077 / $21.4300 | Buy Now |
DISTI #
AMPESA205N00340003000
|
Heilind Electronics | ESA205N00340003000 ESTA205NN00340003000 | Americas - 0 in Stock |
|
$16.0746 / $17.6462 | Buy Now |
DISTI #
AMPESA205N00340003000
|
Interstate Connecting Components | ESA205N00340003000 ESTA205NN00340003000 | 0 |
|
$16.0746 / $17.6462 | Buy Now |
Part Details for ESA205N00340003000
ESA205N00340003000 CAD Models
ESA205N00340003000 Part Data Attributes
|
ESA205N00340003000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ESA205N00340003000
TE Connectivity
Circular Connector, Zinc Alloy, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Style | RND PIN-SKT | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 63 V | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Shell Size | 15 | |
UL Flammability Code | 94V-0 |