Part Details for ESAE83-006 by Fuji Electric Co Ltd
Overview of ESAE83-006 by Fuji Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESAE83-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 60 A, 60 V, SILICON, RECTIFIER DIODE | 19117 |
|
$1.7580 / $3.5160 | Buy Now |
Part Details for ESAE83-006
ESAE83-006 CAD Models
ESAE83-006 Part Data Attributes
|
ESAE83-006
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ESAE83-006
Fuji Electric Co Ltd
Rectifier Diode, Schottky, 1 Phase, 2 Element, 60A, 60V V(RRM), Silicon, SC-65, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJI ELECTRIC CO LTD | |
Part Package Code | SC-65 | |
Package Description | R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.58 V | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 500 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 60 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 50000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for ESAE83-006
This table gives cross-reference parts and alternative options found for ESAE83-006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESAE83-006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBL6060PT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 60A, 60V V(RRM), Silicon, PLASTIC, TO-3P, 3 PIN | Lite-On Semiconductor Corporation | ESAE83-006 vs SBL6060PT |
SBL6060PT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 60A, 60V V(RRM), Silicon, LEAD FREE, PLASTIC, TO-3P, 3 PIN | Diodes Incorporated | ESAE83-006 vs SBL6060PT |
SBL6060PT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 25A, 60V V(RRM), Silicon, TO-247AD, SIMILAR TO TO-247AD, 3 PIN | Microsemi Corporation | ESAE83-006 vs SBL6060PT |
SBL4060PT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 60V V(RRM), Silicon, PLASTIC, TO-3P, 3 PIN | Diodes Incorporated | ESAE83-006 vs SBL4060PT |
SBL4060PT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 60V V(RRM), Silicon, TO-3P, 3 PIN | Lite-On Semiconductor Corporation | ESAE83-006 vs SBL4060PT |