Part Details for ESB-5001 by Klaxon Signaling Solutions
Overview of ESB-5001 by Klaxon Signaling Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
50011-XX008LF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Press-Fit, 4 Row, Position Polarized, 540 Positions, 2 Guide Pin, 2.54mm (0.100in) Pitch | |
50015-5068ALF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Through Hole, 4 Row, 68 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Price & Stock for ESB-5001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESB-5001
|
TME | Signaller: lighting, flashing light, white, Sonos Pulse, 17÷60VDC Min Qty: 1 | 2 |
|
$74.7300 / $86.2200 | Buy Now |