-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, DPDT, Momentary, 0.2A, 14VDC, Solder Terminal, Through Hole-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESB-33133
|
Avnet Americas | Electromechanical Switch Push Switch N.O./N.C. DPDT 0.2A Bulk - Trays (Alt: ESB-33133) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$0.7761 / $0.8787 | Buy Now |
DISTI #
ESB-33133
|
Avnet Americas | Electromechanical Switch Push Switch N.O./N.C. DPDT 0.2A Bulk - Trays (Alt: ESB-33133) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$0.7761 / $0.8787 | Buy Now |
DISTI #
ESB33133
|
TME | Switch: detecting, Pos: 2, DPDT, 0.2A/14VDC, ON-ON, SMD, ESB33 Min Qty: 1 | 962 |
|
$0.9500 / $1.4900 | Buy Now |
DISTI #
ESB-33133
|
Avnet Americas | Electromechanical Switch Push Switch N.O./N.C. DPDT 0.2A Bulk - Trays (Alt: ESB-33133) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$0.7761 / $0.8787 | Buy Now |
DISTI #
ESB33133
|
Avnet Abacus | Electromechanical Switch Push Switch N.O./N.C. DPDT 0.2A Bulk (Alt: ESB33133) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2079655
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.9451 / $1.4433 | Buy Now |
DISTI #
2079655
|
Farnell | SWITCH, PUSHBUTTON, LATCHING, DPDT RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 0 Days Container: Each | 0 |
|
$0.9442 / $1.1803 | Buy Now |
|
LCSC | LATCHING Straight DPDT 3N 14V 200mA Plugin Push Switches ROHS | 18 |
|
$0.8740 / $1.4425 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESB33133
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ESB33133
Panasonic Electronic Components
Pushbutton Switch, DPDT, Momentary, 0.2A, 14VDC, Solder Terminal, Through Hole-straight
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Panasonic | |
Actuator Type | LEVER | |
Additional Feature | LOW PROFILE | |
Body Breadth | 9.85 mm | |
Body Height | 6 mm | |
Body Length or Diameter | 9.85 mm | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | 0.2A@14VDC | |
Contact Voltage(DC)-Max | 14 V | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 4 N | |
Packing Method | BAG | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |