-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC6386
|
Newark | 10.0Uf 100V |Kemet ESC106M100AE3KA RoHS: Not Compliant Min Qty: 4400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0390 / $0.0770 | Buy Now |
DISTI #
399-ESC106M100AE3KATR-ND
|
DigiKey | CAP ALUM RAD 105C Min Qty: 4400 Lead time: 26 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0562 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2200 Package Multiple: 2200 Lead time: 28 Weeks | 0 |
|
$0.0402 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESC106M100AE3KA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESC106M100AE3KA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.01 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 100 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ESC106M100AE3KA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESC106M100AE3KA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8100MAMAA11RXN111B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | ESC106M100AE3KA vs 8100MAMAA11RXN111B |
1100MAMAA11RXN711A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | ESC106M100AE3KA vs 1100MAMAA11RXN711A |
2100MAMAA11RXN211M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | ESC106M100AE3KA vs 2100MAMAA11RXN211M |
RGA100M2ABC-0611B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, | Lelon Electronics Corp | ESC106M100AE3KA vs RGA100M2ABC-0611B |
8100MAMAA11RX00J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | ESC106M100AE3KA vs 8100MAMAA11RX00J |
2100MAMAA11RTN011B | CAP,AL2O3,10UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ESC106M100AE3KA vs 2100MAMAA11RTN011B |
8100MAMAA11RXN0D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | ESC106M100AE3KA vs 8100MAMAA11RXN0D |
REA0611100M100K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | ESC106M100AE3KA vs REA0611100M100K |
RGA100M2ASF-0611C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, | Lelon Electronics Corp | ESC106M100AE3KA vs RGA100M2ASF-0611C |
2100MAMAA11RXN511M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | ESC106M100AE3KA vs 2100MAMAA11RXN511M |