Part Details for ESC10KE01212S6O by TE Connectivity
Overview of ESC10KE01212S6O by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for ESC10KE01212S6O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Standard Circular Connector - ESC10 12C 12#20 Socket Receptacle. RoHS: Compliant |
5 In Stock |
|
$49.2500 / $168.4400 | Buy Now |
DISTI #
51560607
|
Verical | Connector MIL Spec Circular Min Qty: 1 Package Multiple: 1 Date Code: 1801 | Americas - 4 |
|
$67.6520 / $218.9720 | Buy Now |
|
Master Electronics | Standard Circular Connector - ESC10 12C 12#20 Socket Receptacle. RoHS: Compliant |
5 In Stock |
|
$49.2500 / $168.4400 | Buy Now |
Part Details for ESC10KE01212S6O
ESC10KE01212S6O CAD Models
ESC10KE01212S6O Part Data Attributes
|
ESC10KE01212S6O
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ESC10KE01212S6O
TE Connectivity
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | POLARIZED; STANDARD: MIL-DTL-83723 SERIES III | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Part Numbers | 097-0016-20, 097-0053-20 | |
Contact Quantities | 12 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
Degrees of Rotation | 18 | |
Other Description | SQUARE FLANGE RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE/SILICONE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | 6 | |
Shell Material | STAINLESS STEEL | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
Unique Insert Number | 12-12 |