Part Details for ESC10YE10803PNO by TE Connectivity
Overview of ESC10YE10803PNO by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for ESC10YE10803PNO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-ESC10YE10803PNO
|
Mouser Electronics | Circular MIL Spec Contacts ESC10 PIN REC HERMETIC RoHS: Compliant | 0 |
|
$39.1900 / $44.3500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
25 Partner Stock |
|
$0 | Buy Now |
DISTI #
79330470
|
Verical | 983 Series Connector Circular Min Qty: 8 Package Multiple: 1 | Americas - 25 |
|
$8.7200 | Buy Now |
Part Details for ESC10YE10803PNO
ESC10YE10803PNO CAD Models
ESC10YE10803PNO Part Data Attributes
|
ESC10YE10803PNO
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ESC10YE10803PNO
TE Connectivity
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-83723 SERIES III | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 3 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
Degrees of Rotation | 105 | |
Other Description | RECEPTACLE, SOLDER MOUNTED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | SINTERED GLASS | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -65 °C | |
Option | HERMETIC | |
Polarization | N | |
Shell Material | STAINLESS STEEL | |
Shell Size | 08 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
Unique Insert Number | 08-03 |