Part Details for ESC10YE11203P6O by TE Connectivity
Overview of ESC10YE11203P6O by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for ESC10YE11203P6O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
664 Partner Stock |
|
$32.5300 / $48.6000 | Buy Now |
DISTI #
69771373
|
Verical | Conn Circular PIN 3 POS Solder ST Flange Mount 3 Terminal 1 Port Min Qty: 2 Package Multiple: 1 | Americas - 664 |
|
$30.4600 / $35.8700 | Buy Now |
DISTI #
ESC10YE11203P6O
|
PEI Genesis | ESC10 PIN RECP HERMETIC Min Qty: 1 | 664 |
|
$23.7200 / $39.5400 | Buy Now |
DISTI #
C1S114414788080
|
Chip1Stop | Connector Circular RoHS: Compliant | 664 |
|
$30.3000 / $40.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
664 Partner Stock |
|
$32.5300 / $48.6000 | Buy Now |
Part Details for ESC10YE11203P6O
ESC10YE11203P6O CAD Models
ESC10YE11203P6O Part Data Attributes
|
ESC10YE11203P6O
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ESC10YE11203P6O
TE Connectivity
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | POLARIZED; STANDARD: MIL-DTL-83723 SERIES III | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 3 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
Degrees of Rotation | 18 | |
Other Description | RECEPTACLE, SOLDER MOUNTED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | SINTERED GLASS | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -65 °C | |
Option | HERMETIC | |
Polarization | 6 | |
Shell Material | STAINLESS STEEL | |
Shell Size | 12 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
Unique Insert Number | 12-03 |