Datasheets
ESC127M035AG3DA by: KEMET Corporation

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED

Part Details for ESC127M035AG3DA by KEMET Corporation

Overview of ESC127M035AG3DA by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Transportation and Logistics Entertainment and Gaming Automotive Robotics and Drones

Price & Stock for ESC127M035AG3DA

Part # Distributor Description Stock Price Buy
DISTI # 87AC6422
Newark 120 35 Vv |Kemet ESC127M035AG3DA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.0870
$0.0870 Buy Now
DISTI # 399-ESC127M035AG3DATB-ND
DigiKey CAP ALUM RAD 105C Min Qty: 2000 Lead time: 26 Weeks Container: Tape & Box (TB) Temporarily Out of Stock
  • 2,000 $0.0947
$0.0947 Buy Now
DISTI # ESC127M035AG3DA
Avnet Abacus Aluminum Electrolytic Capacitor, 120 uF, 35 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: ESC127M035AG3DA) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for ESC127M035AG3DA

ESC127M035AG3DA Part Data Attributes

ESC127M035AG3DA KEMET Corporation
Buy Now Datasheet
Compare Parts:
ESC127M035AG3DA KEMET Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Samacsys Manufacturer KEMET
Capacitance 120 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm
Dielectric Material ALUMINUM (WET)
ESR 130 mΩ
Leakage Current 0.042 mA
Length 11 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial
Packing Method AMMO PACK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 35 V
Ripple Current 550 mA
Surface Mount NO
Tan Delta 0.12
Terminal Pitch 5 mm
Terminal Shape WIRE

Alternate Parts for ESC127M035AG3DA

This table gives cross-reference parts and alternative options found for ESC127M035AG3DA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESC127M035AG3DA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SC035M0120B3F-0811 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, CAN, RADIAL LEADED YAGEO Corporation ESC127M035AG3DA vs SC035M0120B3F-0811

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESC127M035AG3DA by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESC127M035AG3DA by KEMET Corporation

  • Please alert me when ESC127M035AG3DA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ESC127M035AG3DA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESC127M035AG3DA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ESC127M035AG3DA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESC127M035AG3DA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESC127M035AG3DA by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: