-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC6432
|
Newark | 150 U 16V |Kemet ESC157M016AE3AA RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0660 | Buy Now |
DISTI #
399-ESC157M016AE3AA-ND
|
DigiKey | CAP ALUM RAD 105C Min Qty: 20000 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0656 | Buy Now |
DISTI #
80-ESC157M016AE3AA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 16V 150uF 105C 2k Hour Radial RoHS: Compliant | 0 |
|
$0.0650 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 20000 Package Multiple: 10000 Lead time: 28 Weeks | 0 |
|
$0.0522 | Buy Now |
DISTI #
ESC157M016AE3AA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 150 uF, 16 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: ESC157M016AE3AA) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESC157M016AE3AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESC157M016AE3AA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.024 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 210 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ESC157M016AE3AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESC157M016AE3AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8151LCMAA11RTN711R | CAP,AL2O3,150UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ESC157M016AE3AA vs 8151LCMAA11RTN711R |
ESE157M016AE3JA | Aluminum Electrolytic Capacitor, | KEMET Corporation | ESC157M016AE3AA vs ESE157M016AE3JA |
SC016M0150BZF-0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, CAN, RADIAL LEADED | YAGEO Corporation | ESC157M016AE3AA vs SC016M0150BZF-0611 |
8151LCMAA11RTN5F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | ESC157M016AE3AA vs 8151LCMAA11RTN5F |
8151LCMAA11RXN1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | ESC157M016AE3AA vs 8151LCMAA11RXN1F |
2151LCMAA11RTN211B | CAP,AL2O3,150UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ESC157M016AE3AA vs 2151LCMAA11RTN211B |
8151LCMAA11RX01E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | ESC157M016AE3AA vs 8151LCMAA11RX01E |
1151LCMAA11RTN5110 | CAP,AL2O3,150UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ESC157M016AE3AA vs 1151LCMAA11RTN5110 |
8151LCMAA11RT05E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | ESC157M016AE3AA vs 8151LCMAA11RT05E |
8151LCMAA11RTN50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | ESC157M016AE3AA vs 8151LCMAA11RTN50 |