ESC30DREF
Sullins Connector Solutions
Description: Card Edge Connector, 60 Contact(s), 2 Row(s), 0.1 inch Pitch, Solder Lug Terminal, Hole .115-.125

Overview of ESC30DREF by Sullins Connector Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Transportation and Logistics Entertainment and Gaming Automotive Robotics and Drones

Price & Stock for ESC30DREF by Sullins Connector Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # ESC30DREF-ND
DigiKey CONN EDGE DUAL FMALE 60POS 0.100 Min Qty: 10 Lead time: 4 Weeks Container: Tube Temporarily Out of Stock
  • 10 $11.1520
$11.1520 Buy Now

CAD Models for ESC30DREF by Sullins Connector Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ESC30DREF by Sullins Connector Solutions

ESC30DREF
Sullins Connector Solutions
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
NONE
Body Breadth
0.33 inch
Body Depth
0.431 inch
Body Length
3.875 inch
Connector Type
CARD EDGE CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
BELLOWED TYPE
Dielectric Withstanding Voltage
600VDC V
Filter Feature
NO
Insertion Force-Max
4.448 N
Insulation Resistance
5000000000 Ω
Insulator Material
POLYBUTYLENE TEREPHTHALATE
JESD-609 Code
e4
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
Mounting Option 1
HOLE .115-.125
Mounting Option 2
FLOATING BOBBIN
Mounting Type
PANEL
Number Of Connectors
ONE
Number of Rows Loaded
2
Operating Temperature-Max
130 °C
Operating Temperature-Min
-65 °C
Plating Thickness
10u inch
Rated Current (Signal)
3 A
Reference Standard
UL, CSA
Terminal Length
0.225 inch
Termination Type
SOLDER LUG
Total Number of Contacts
60
Wire Size-Max
26 AWG
Wire Size-Min
26 AWG
Withdrawl Force-Min
.278 N
Want to compare parts?
  1. ESC30DREF
    Sullins Connector Solutions
    Card Edge Connector, 60 Contact(s), 2 Row(s), 0.1 inch Pitch, Solder Lug Terminal, Hole .115-.125
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESC30DREF by Sullins Connector Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESC30DREF by Sullins Connector Solutions

Select Manufacturer
Which Manufacturer of ESC30DREF would you like to use for your alert(s)?
  • Please alert me when ESC30DREF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ESC30DREF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESC30DREF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ESC30DREF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESC30DREF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESC30DREF by Sullins Connector Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: