Part Details for ESC30DREI by Sullins Connector Solutions
Overview of ESC30DREI by Sullins Connector Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Transportation and Logistics
Entertainment and Gaming
Automotive
Robotics and Drones
Price & Stock for ESC30DREI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESC30DREI-ND
|
DigiKey | CONN EDGE DUAL FMALE 60POS 0.100 Min Qty: 10 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.0320 | Buy Now |
Part Details for ESC30DREI
ESC30DREI CAD Models
ESC30DREI Part Data Attributes
|
ESC30DREI
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
ESC30DREI
Sullins Connector Solutions
Card Edge Connector, 60 Contact(s), 2 Row(s), 0.1 inch Pitch, Solder Lug Terminal, #4-40
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | NONE | |
Body Breadth | 0.33 inch | |
Body Depth | 0.431 inch | |
Body Length | 3.875 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 600VDC V | |
Filter Feature | NO | |
Insertion Force-Max | 4.448 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -65 °C | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.225 inch | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 60 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | .278 N |