There are no models available for this part yet.
Overview of ESC30DRES-S734 by Sullins Connector Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7341-103MXD | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, SMD | |
MSS7341-183MLD | Coilcraft Inc | General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 | |
MSS7341-393MLB | Coilcraft Inc | General Purpose Inductor, 39uH, 20%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 |
Price & Stock for ESC30DRES-S734 by Sullins Connector Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ESC30DRES-S734-ND
|
DigiKey | CONN EDGE DUAL FMALE 60POS 0.100 Min Qty: 10 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.7470 | Buy Now |
CAD Models for ESC30DRES-S734 by Sullins Connector Solutions
Part Data Attributes for ESC30DRES-S734 by Sullins Connector Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SULLINS CONNECTOR SOLUTIONS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.33 inch
|
Body Depth
|
0.431 inch
|
Body Length
|
3.875 inch
|
Connector Type
|
CARD EDGE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
BELLOWED TYPE
|
Filter Feature
|
NO
|
Insulator Material
|
POLYBUTYLENE TEREPHTHALATE
|
JESD-609 Code
|
e4
|
Mating Contact Pitch
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
HOLE .125-.137
|
Mounting Option 2
|
LOCKING
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Plating Thickness
|
10u inch
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.225 inch
|
Total Number of Contacts
|
60
|
Wire Size-Max
|
26 AWG
|
Wire Size-Min
|
26 AWG
|