Part Details for ESC30DRMD by Sullins Connector Solutions
Overview of ESC30DRMD by Sullins Connector Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESC30DRMD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 5 |
|
$44.8000 | Buy Now |
Part Details for ESC30DRMD
ESC30DRMD CAD Models
ESC30DRMD Part Data Attributes
|
ESC30DRMD
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
ESC30DRMD
Sullins Connector Solutions
Card Edge Connector, 60 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Hole .125-.137, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LOOP BELLOWS, SQUARE PIN | |
Board Mounting Option | MOUNTING FLANGE | |
Body Breadth | 0.37 inch | |
Body Depth | 0.61 inch | |
Body Length | 3.835 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 600VDC V | |
Filter Feature | NO | |
Insertion Force-Max | 4.448 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .125-.137 | |
Mounting Option 2 | FLUSH | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.56 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 60 | |
Withdrawl Force-Min | .278 N |
Alternate Parts for ESC30DRMD
This table gives cross-reference parts and alternative options found for ESC30DRMD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESC30DRMD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EGC30DRMX | Card Edge Connector, 60 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, #4-40, Receptacle | Sullins Connector Solutions | ESC30DRMD vs EGC30DRMX |
ESC30DRMT | Card Edge Connector, 60 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, #4-40, Receptacle | Sullins Connector Solutions | ESC30DRMD vs ESC30DRMT |
ESC30DRMI | Card Edge Connector, 60 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, #4-40, Receptacle | Sullins Connector Solutions | ESC30DRMD vs ESC30DRMI |
ESC30DRMH | Card Edge Connector, 60 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Hole .125-.137, Receptacle | Sullins Connector Solutions | ESC30DRMD vs ESC30DRMH |
ESC30DRMX | Card Edge Connector, 60 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, #4-40, Receptacle | Sullins Connector Solutions | ESC30DRMD vs ESC30DRMX |
EGC30DRMD | Card Edge Connector, 60 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Hole .125-.137, Receptacle | Sullins Connector Solutions | ESC30DRMD vs EGC30DRMD |
EGC30DRMI | Card Edge Connector, 60 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, #4-40, Receptacle | Sullins Connector Solutions | ESC30DRMD vs EGC30DRMI |