Part Details for ESC30DRSD-S273 by Sullins Connector Solutions
Overview of ESC30DRSD-S273 by Sullins Connector Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805LS-273XGBB | Coilcraft Inc | General Purpose Inductor, 27uH, 2%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | |
1812CS-273XJBB | Coilcraft Inc | General Purpose Inductor, 27uH, 5%, 1 Element, Ceramic-Core, SMD, 1915, CHIP, 1812 | |
1812LS-273XJBC | Coilcraft Inc | General Purpose Inductor, 27uH, 5%, 1 Element, Ferrite-Core, SMD, 1915, CHIP |
Price & Stock for ESC30DRSD-S273
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESC30DRSD-S273-ND
|
DigiKey | CONN EDGE DUAL FMALE 60POS 0.100 Min Qty: 10 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.3050 | Buy Now |
Part Details for ESC30DRSD-S273
ESC30DRSD-S273 CAD Models
ESC30DRSD-S273 Part Data Attributes
|
ESC30DRSD-S273
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
ESC30DRSD-S273
Sullins Connector Solutions
Card Edge Connector, 60 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Hole .115-.125
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | HOLE .12- .126 | |
Body Breadth | 0.47 inch | |
Body Depth | 0.61 inch | |
Body Length | 3.835 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.35 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.19 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 |
Alternate Parts for ESC30DRSD-S273
This table gives cross-reference parts and alternative options found for ESC30DRSD-S273. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESC30DRSD-S273, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSC30DRSN-S273 | Card Edge Connector, 60 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | ESC30DRSD-S273 vs RSC30DRSN-S273 |
GSC30DRSD-S273 | Card Edge Connector, 60 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Hole .115-.125 | Sullins Connector Solutions | ESC30DRSD-S273 vs GSC30DRSD-S273 |
20021221-00096C8LF | Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Amphenol FCi | ESC30DRSD-S273 vs 20021221-00096C8LF |
PH1-5R-SG30 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Keltron Connector Company | ESC30DRSD-S273 vs PH1-5R-SG30 |
RSC30DRST-S273 | Card Edge Connector, 60 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, #4-40 | Sullins Connector Solutions | ESC30DRSD-S273 vs RSC30DRST-S273 |
GSC30DRST-S273 | Card Edge Connector, 60 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, #4-40 | Sullins Connector Solutions | ESC30DRSD-S273 vs GSC30DRST-S273 |
20021221-10096D8LF | Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Amphenol Communications Solutions | ESC30DRSD-S273 vs 20021221-10096D8LF |
ESC30DRSN-S273 | Card Edge Connector, 60 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | ESC30DRSD-S273 vs ESC30DRSN-S273 |
20021221-10096T8LF | Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Amphenol Communications Solutions | ESC30DRSD-S273 vs 20021221-10096T8LF |
PH1-5R-G30 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Keltron Connector Company | ESC30DRSD-S273 vs PH1-5R-G30 |