Part Details for ESC30DRXI by Sullins Connector Solutions
Overview of ESC30DRXI by Sullins Connector Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESC30DRXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESC30DRXI-ND
|
DigiKey | CONN EDGE DUAL FMALE 60POS 0.100 Min Qty: 10 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.6080 | Buy Now |
Part Details for ESC30DRXI
ESC30DRXI CAD Models
ESC30DRXI Part Data Attributes
|
ESC30DRXI
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
ESC30DRXI
Sullins Connector Solutions
Card Edge Connector, 60 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, #4-40, Blue Insulator, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | NONE | |
Board Mounting Option | MOUNTING FLANGE | |
Body Breadth | 0.33 inch | |
Body Depth | 0.431 inch | |
Body Length | 3.875 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 600VDC V | |
Filter Feature | NO | |
Insertion Force-Max | 4.448 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.185 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 | |
Withdrawl Force-Min | .278 N |
Alternate Parts for ESC30DRXI
This table gives cross-reference parts and alternative options found for ESC30DRXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESC30DRXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSC30DRXI | Card Edge Connector, 60 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, #4-40, Blue Insulator, Receptacle | Sullins Connector Solutions | ESC30DRXI vs HSC30DRXI |
RSC30DRXH | Card Edge Connector, 60 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Hole .125-.137, Green Insulator, Receptacle | Sullins Connector Solutions | ESC30DRXI vs RSC30DRXH |
ESC30DRXH | Card Edge Connector, 60 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Hole .125-.137, Blue Insulator, Receptacle | Sullins Connector Solutions | ESC30DRXI vs ESC30DRXH |
ASC30DRXI | Card Edge Connector, 60 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, #4-40, Green Insulator, Receptacle | Sullins Connector Solutions | ESC30DRXI vs ASC30DRXI |
FSC30DRXI | Card Edge Connector, 60 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, #4-40, Green Insulator, Receptacle | Sullins Connector Solutions | ESC30DRXI vs FSC30DRXI |
RSC30DRXI | Card Edge Connector, 60 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, #4-40, Green Insulator, Receptacle | Sullins Connector Solutions | ESC30DRXI vs RSC30DRXI |
FSC30DRXF | Card Edge Connector, 60 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Hole .112-.124, Green Insulator, Receptacle | Sullins Connector Solutions | ESC30DRXI vs FSC30DRXF |
ASC30DRXF | Card Edge Connector, 60 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Hole .112-.124, Green Insulator, Receptacle | Sullins Connector Solutions | ESC30DRXI vs ASC30DRXF |
CSC30DRXF | Card Edge Connector, 60 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Hole .112-.124, Green Insulator, Receptacle | Sullins Connector Solutions | ESC30DRXI vs CSC30DRXF |
CSC30DRXS | Card Edge Connector, 60 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Hole .125-.137, Green Insulator, Receptacle | Sullins Connector Solutions | ESC30DRXI vs CSC30DRXS |