Part Details for ESC30DRYH-S93 by Sullins Connector Solutions
Overview of ESC30DRYH-S93 by Sullins Connector Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESC30DRYH-S93
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESC30DRYH-S93-ND
|
DigiKey | CONN EDGE DUAL FMALE 60POS 0.100 Min Qty: 10 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.3210 | Buy Now |
Part Details for ESC30DRYH-S93
ESC30DRYH-S93 CAD Models
ESC30DRYH-S93 Part Data Attributes
|
ESC30DRYH-S93
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
ESC30DRYH-S93
Sullins Connector Solutions
Card Edge Connector, 60 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Hole .115-.125
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.33 inch | |
Body Depth | 0.431 inch | |
Body Length | 3.875 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.4 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 60 |
Alternate Parts for ESC30DRYH-S93
This table gives cross-reference parts and alternative options found for ESC30DRYH-S93. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESC30DRYH-S93, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSC30DRYS-S734 | Card Edge Connector, 60 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | ESC30DRYH-S93 vs RSC30DRYS-S734 |
HSC30DRYI-S93 | Card Edge Connector, 60 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, #4-40 | Sullins Connector Solutions | ESC30DRYH-S93 vs HSC30DRYI-S93 |
ASC30DRYS-S93 | Card Edge Connector, 60 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Hole .115-.125 | Sullins Connector Solutions | ESC30DRYH-S93 vs ASC30DRYS-S93 |
RSC30DRYI-S93 | Card Edge Connector, 60 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, #4-40 | Sullins Connector Solutions | ESC30DRYH-S93 vs RSC30DRYI-S93 |
ASC30DRYI-S93 | Card Edge Connector, 60 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, #4-40 | Sullins Connector Solutions | ESC30DRYH-S93 vs ASC30DRYI-S93 |
RSC30DRYN-S93 | Card Edge Connector, 60 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | ESC30DRYH-S93 vs RSC30DRYN-S93 |
ASC30DRYN-S734 | Card Edge Connector, 60 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | ESC30DRYH-S93 vs ASC30DRYN-S734 |
GSC30DRYS-S734 | Card Edge Connector, 60 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | ESC30DRYH-S93 vs GSC30DRYS-S734 |
HSC30DRYS-S93 | Card Edge Connector, 60 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Hole .115-.125 | Sullins Connector Solutions | ESC30DRYH-S93 vs HSC30DRYS-S93 |
ESC30DRYN-S93 | Card Edge Connector, 60 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | ESC30DRYH-S93 vs ESC30DRYN-S93 |